- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 344276-1
TE Connectivity / AMP Brand
344276-1
2 WAY REC HSG. SIL SEAL ECONO
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
2 WAY REC HSG. SIL SEAL ECONO
Product Highlights:
- Housing
- Housing Type = Receptacle
- Color = Black
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 3442761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 344276-1 RoHS compliant?
Yes, 344276-1 is RoHS compliant.
What is the lead time for 344276-1?
The standard lead time for 344276-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,716
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.182
250
$1.039
500
$0.996
1,000
$0.953
2,500
$0.896
5,000
$0.854
7,500
$0.828
10,000 +
$0.811
Click for Quote
Log in
to unlock special pricing