Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

344274-1

2 WAY TAB HOUSING BLACK ECONO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 WAY TAB HOUSING BLACK ECONO
Product Highlights:
  • Housing
  • Housing Type = Receptacle (Cap)
  • Color = Black
  • Number of Positions = 2
  • Terminate To Wire
Search Keywords: 3442741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    344274-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 344274-1 RoHS compliant?
Yes, 344274-1 is RoHS compliant.
What is the lead time for 344274-1?
The standard lead time for 344274-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,961
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.841
500
$0.583
1,500
$0.562
3,000
$0.553
6,000
$0.547
10,500
$0.546
15,000
$0.545
25,500 +
$0.543
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!