- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 344268-1
344268-1
TE Connectivity / AMP Brand
4 WAY TAB HOUSING ECONO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4 WAY TAB HOUSING ECONO
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Receptacle
- Color = Black
- 4 Positions
Search Keywords: 3442681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.818
250
$0.664
800
$0.635
1,600
$0.607
3,200
$0.582
5,600
$0.581
8,000
$0.567
10,400 +
$0.565
Click for Quote
Log in
to unlock special pricing