Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

344263-1

13 WAY REC HSG. SIL. SEALECONO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13 WAY REC HSG. SIL. SEALECONO
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Color = Black
  • Number of Positions = 13
  • Terminate To Wire
Search Keywords: 3442631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 344263-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 13
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 344263-1 RoHS compliant?
Yes, 344263-1 is RoHS compliant.
What is the lead time for 344263-1?
The standard lead time for 344263-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.72
25
$4.29
50
$4.08
100
$3.81
200
$3.67
300
$3.56
400 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!