- Home ›
- All Products›
- 344260-3
344260-3
TE Connectivity / AMP Brand
13 WAY TAB HOUSING ECONO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
13 WAY TAB HOUSING ECONO
Search Keywords: 3442603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344260-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Packaging Method:Box
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:13
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Blue
-
Packaging Quantity:700
-
Connector Position Assurance Capable:No
-
Number of Rows:3
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Centerline (Pitch):.189 in, 4.8 mm
-
Product Width:1.398 in, 35.5 mm
-
Product Length:1.287 in, 32.7 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:24 V
-
Sealable:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Size:1.8mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Contact Current Rating (Max):10 A
-
Connector Height:1.256 in, 31.9 mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:PA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5600
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
5,600
$3.04
11,200
$1.56
16,800
$1.06
22,400 +
$1.04
Click for Quote
Log in
to unlock special pricing