- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 344113-1
TE Connectivity / AMP Brand
344113-1
WIRE TO BOARD RECPT CONT.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Receptacle
- Wire Range = 0.75-2.00² [18.5-14] mm [AWG]
- Wire Insulation Diameter = 1.65 - 2.70 mm
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 344113-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-18 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |