- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 344112-1
344112-1
TE Connectivity / AMP Brand
36W EMS.REC.ANTI-BACKOUT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
36W EMS.REC.ANTI-BACKOUT
Product Highlights:
- Double-Lock Plate
- Receptacle
- Color = White
- Number of Positions = 36
- Product Series = 070
Search Keywords: 3441121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Anti-Backout
-
Dimension:62.5 x 19.7 x 10.7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
461
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.8129
500
$0.7803
1,000
$0.7477
2,500
$0.7038
5,000
$0.6701
7,500
$0.6518
10,000
$0.6375
15,000 +
$0.6181
Click for Quote
Log in
to unlock special pricing