Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

344111-1

36W EMS.REC. HSG.ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
36W EMS.REC. HSG.ASSY
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Color = Black
  • Number of Positions = 36
  • Terminate To Wire
Search Keywords: 3441111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 344111-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 36
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 344111-1 RoHS compliant?
Yes, 344111-1 is RoHS compliant.
What is the lead time for 344111-1?
The standard lead time for 344111-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
On Order:
400   can ship 7/7/27
Minimum Order Quantity:
5
38 Weeks can ship 7/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.10
50
$5.37
100
$4.57
300
$4.51
500
$4.50
1,000
$3.84
2,500
$3.60
5,000 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!