- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 344108-1
TE Connectivity / AMP Brand
344108-1
36 WAY HEADER WIRE TO BD.FOR E
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Color = Black
- Number of Positions = 36
- Terminate To Printed Circuit Board
- Product Series = 070
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:36
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A