Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

344090-1

2W TAB ANTI-BACKOUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2W TAB ANTI-BACKOUT
Search Keywords: 3440901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 344090-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Lock Plate
Dimension: 17.4 x 7.4 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 344090-1 RoHS compliant?
Yes, 344090-1 is RoHS compliant.
What is the lead time for 344090-1?
The standard lead time for 344090-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,700
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
15000
Order Increment:
500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5960
2,500
$0.5945
7,500
$0.5930
10,000
$0.5915
15,000
$0.5900
30,000
$0.3114
45,000
$0.2142
60,000 +
$0.2099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!