- Home ›
- All Products›
- 344086-1
344086-1
TE Connectivity / AMP Brand
8 WAY TAB ANTI-BACKOUT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8 WAY TAB ANTI-BACKOUT
Product Highlights:
- Double-Lock Plate
- Tab
- Color = White
- Number of Positions = 8
- Product Series = 250
Search Keywords: 3440861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344086-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:White
-
Strain Relief:Without
-
Primary Product Material:Nylon 6.6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,250
$0.6715
2,500
$0.4132
3,750
$0.3271
5,000 +
$0.3206
Click for Quote
Log in
to unlock special pricing