- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 344085-1
344085-1
TE Connectivity / AMP Brand
8W RECP. ANTI-BACKOUT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8W RECP. ANTI-BACKOUT
Product Highlights:
- Accessory
- Accessory Type = Double-Lock Plate
- For Use With Receptacle
- Color = White
- 8 Positions
Search Keywords: 3440851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
Order Increment:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6,250
$0.5922
12,500
$0.3135
18,750
$0.2206
25,000 +
$0.2162
Click for Quote
Log in
to unlock special pricing