- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 344081-1
344081-1
TE Connectivity / AMP Brand
RECPT. HSG. ASSY. 2 WAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECPT. HSG. ASSY. 2 WAY
Product Highlights:
- Housing
- Housing Type = Receptacle
- Color = Black
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 3440811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
484
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.81
25
$2.80
50
$2.79
125
$2.78
250
$2.09
375
$1.95
500 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments