- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 344075-1
344075-1
TE Connectivity / AMP Brand
2 WAY TAB HSG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2 WAY TAB HSG.
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Color = Black
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 3440751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
991
Can Ship immediately
Minimum Order Quantity:
75
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$0.9608
250
$0.7803
600
$0.7456
1,200
$0.7140
3,000
$0.6844
5,400
$0.6661
7,800
$0.6640
10,200 +
$0.6630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments