- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 344073-1
344073-1
TE Connectivity / AMP Brand
8 WAY TAB HSG.BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 WAY TAB HSG.BLACK
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Color = Black
- Number of Positions = 8
- Terminate To Wire
Search Keywords: 3440731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,350
$4.27
2,700
$2.25
4,050
$1.55
5,400 +
$1.52
Click for Quote
Log in
to unlock special pricing