- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 344069-1
344069-1
TE Connectivity / AMP Brand
.250"SPEC. F.TAB.(PLATED)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
.250"SPEC. F.TAB.(PLATED)
Product Highlights:
- Contact
- Tab
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Wire Insulation Diameter = 1.60 - 2.39 mm
- Terminate To Wire
Search Keywords: 3440691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344069-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.2519
6,000
$0.2377
9,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing