- Home ›
- All Products›
- 344067-1
344067-1
TE Connectivity / AMP Brand
.250"SPEC.F.TAB.(PLATED)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250"SPEC.F.TAB.(PLATED)
Search Keywords: 3440671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Packaging Quantity:3000
-
Typical Current Rating:20 A
-
Sealable:No
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:14 – 12 AWG, 2 – 3 mm²
-
Mating Tab Width:.248 in, 6.3 mm
-
Wire Size Search:12 AWG, 13 AWG, 14 AWG, 2 mm², 2.5 mm², 3 mm²
-
Contact Size:6.35mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3,000
$0.1460
6,000
$0.1440
9,000
$0.1419
12,000
$0.1380
27,000
$0.1326
51,000
$0.1323
102,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing