- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 344008-1
344008-1
TE Connectivity / AMP Brand
.250"SPEC.F.TAB (PLATED)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250"SPEC.F.TAB (PLATED)
Product Highlights:
- Contact
- Tab
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Wire Insulation Diameter = 2.59 - 3.40 mm
- Terminate To Wire
Search Keywords: 3440081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,099
Ships today, if you order in
Buy all 1,099 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1099
Minimum Order Quantity:
3000
Order Increment:
3000
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$0.1711
3,000
$0.1555
6,000
$0.1537
9,000
$0.1527
12,000
$0.1519
27,000
$0.1498
51,000
$0.1482
102,000 +
$0.1472
Click for Quote
Log in
to unlock special pricing