- Home ›
- All Products›
- 3-440054-6
TE Connectivity / AMP Brand
3-440054-6
2.0MM PITCH HPI VERTICAL POST HEADERS
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2.0MM PITCH HPI VERTICAL POST HEADERS
Search Keywords: 34400546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-440054-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Connector Length:.551 in, 14 mm
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
PCB Mount Retention Type:Kinked Legs
-
Header Type:Partially Shrouded
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Connector Width:.185 in, 4.7 mm
-
Number of Positions:6
-
Packaging Type:Tube
-
Contact Underplating Material:Nickel
-
Connector Height:.238 in, 6.05 mm
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Primary Product Color:Natural
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Square Post Dimension:.019 in, .5 mm
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Base Material:Brass
-
Number of Rows:1
-
Contact Shape & Form:Square
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Sealable:No
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Circuit Application:Signal
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:6
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:Nylon 66
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Bright
-
Number of Loaded Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-440054-6 RoHS compliant?
Yes, 3-440054-6 is RoHS compliant.
What is the lead time for 3-440054-6?
The standard lead time for 3-440054-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
112
Order Increment:
28
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
112
$0.2064
1,008
$0.1547
2,520
$0.1453
5,012
$0.1224
7,504
$0.1207
25,004
$0.0876
50,008
$0.0721
100,016 +
$0.0661
Click for Quote
Log in
to unlock special pricing