- Home ›
- All Products›
- 3-440054-2
3-440054-2
TE Connectivity / AMP Brand
2P 2.0MM PITCH HPI,VERTICAL,
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2P 2.0MM PITCH HPI,VERTICAL,
Search Keywords: 34400542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-440054-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminations per Post (Max):3
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Mating Retention:Without
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Height:.238 in, 6.05 mm
-
Connector Length:.236 in, 6 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Connector Width:.185 in, 4.7 mm
-
Contact Type:Pin
-
Number of Positions:2
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Housing Material:Nylon 66 GF
-
Contact Mating Area Length:.131 in, 3.35 mm
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
PCB Mount Retention Type:Kinked Tines
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:300
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Packaging Type:Box , Tube
-
Mating Alignment Type:Polarization
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10985
Order Increment:
65
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,985
$0.0750
21,970
$0.0461
32,955
$0.0365
43,940 +
$0.0358
Click for Quote
Log in
to unlock special pricing