Available Replacements
ROHs Equivalent
3-5435640-9 3-5435640-9 TE Connectivity / AMP Brand
3-5435640-9

TE Connectivity / AMP Brand

In Stock: 834

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-435640-9

DIP SW 8 POSN SEALED

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
DIP SW 8 POSN SEALED
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Sealed
Search Keywords: 34356409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-435640-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Rocker
  • Actuator Length:
    1.27 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.06@5VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-435640-9 discontinued?
Yes, 3-435640-9 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-435640-9 RoHS compliant?
No, 3-435640-9 is not RoHS compliant.
What is the lead time for 3-435640-9?
The standard lead time for 3-435640-9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,862
Can Ship immediately
Minimum Order Quantity:
44
ADD TO CART
Price (USD)
Qty
Unit Price
44
$1.97
216
$1.87
863
$1.79
2,157
$1.70
6,471 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!