- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-435640-7
3-435640-7
TE Connectivity / AMP Brand
DIP SW 6 POSN SEALED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 6 POSN SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Sealed
Search Keywords: 34356407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-435640-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 18
Stock lot only:
2
Minimum Order Quantity:
18
Order Increment:
18
Price (USD)
Qty
Unit Price
1
$1.782
18
$1.620
108
$1.450
252
$1.410
504
$1.390
1,008
$1.360
2,502
$1.340
5,004
$1.180
7,506 +
$1.160
Click for Quote
Log in
to unlock special pricing