Available Replacements
Equivalente ROHs
3-5435640-6 3-5435640-6 TE Connectivity / AMP Brand
3-5435640-6

TE Connectivity / AMP Brand

In Stock: 4,195

Minimum Order: 168

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-435640-6

DIP SW 5 POSN SEALED

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance
Description +
DIP SW 5 POSN SEALED
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Sealed
Search Keywords: 34356406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-435640-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Body Orientation: Straight
Actuator Style: Raised Rocker
Actuator Length: 1.27 mm
Number of Positions: 5
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-435640-6 discontinued?
Yes, 3-435640-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-435640-6 RoHS compliant?
No, 3-435640-6 is not RoHS compliant.
What is the lead time for 3-435640-6?
The standard lead time for 3-435640-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,982
Ships today, if you order in
Minimum Order Quantity:
105
Order Increment:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
105
$1.250
252
$1.197
504
$1.173
1,008
$1.136
2,520
$1.114
5,019
$0.963
7,518 +
$0.952
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!