- Home ›
- All Products›
- 3-435626-8
3-435626-8
TE Connectivity / AMP Brand
DIP SW 4 POSN W/TAPE AU
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 4 POSN W/TAPE AU
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: 34356268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-435626-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
UL Flammability Rating:UL 94V-0
-
Number of Switches:4
-
Packaging Quantity:25
-
Actuator Style:Recessed Rocker
-
Auto-Insertable:No
-
Low Profile:Yes
-
Number of Positions:4
-
Contact Base Material:Gold
-
Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Temperature Range:-55 – 105 °C
-
Solder Tail Contact Plating:Gold over Nickel
-
Seal Type:Tape
-
Comment:Red Band "Off" Position \ Red Band "On" Position , White dot identifies pin 1. , White Rockers and Characters.
-
Length:.48 in, 12.19 mm
-
Height:.29 in, 7.36 mm
-
Termination Post Length:.14 in, 3.56 mm
-
Packaging Method:Box & Tube , Tube
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent