Available Replacements
ROHs 等效
8-435470-1 8-435470-1 TE Connectivity / AMP Brand
8-435470-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,200

View Product
建议的换货
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-435470-1

DIP SW ASSY-BLK MPMT-4POS

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP SW ASSY-BLK MPMT-4POS
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Lever (Top Actuated)
  • Not Sealed
Search Keywords: 34354701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-435470-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Extended Lever
Actuator Length: 4.32 mm
Number of Positions: 1
Pole Throw Configuration: DPDT
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-435470-1 discontinued?
Yes, 3-435470-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-435470-1?
The recommended replacement for 3-435470-1 is 1825006-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-435470-1 RoHS compliant?
No, 3-435470-1 is not RoHS compliant.
What is the lead time for 3-435470-1?
The standard lead time for 3-435470-1 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.62
50
$8.46
100
$8.28
200
$8.14
4,800
$7.97
5,000
$7.12
10,000 +
$6.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!