- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 343348-1
TE Connectivity / AMP Brand
343348-1
RECPT. HSG.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RECPT. HSG.
Product Highlights:
- Housing
- Socket
- Drawer Style = AMP-LEAF
- Number of Positions = 10
- Not Preloaded
Search Keywords: 3433481
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 343348-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 4/Contact A |
Tools/3D Models
+
Frequently Asked Questions
Is 343348-1 RoHS compliant?
Yes, 343348-1 is RoHS compliant.
What is the lead time for 343348-1?
The standard lead time for 343348-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2100
7 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.808
500
$1.137
1,000
$1.043
2,100
$1.000
4,200
$0.981
6,300
$0.967
8,400 +
$0.963
Click for Quote
Log in
to unlock special pricing