- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 34319-3
34319-3
TE Connectivity / AMP Brand
SOLI,PSP,6,AU
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SOLI,PSP,6,AU
Search Keywords: 343193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34319-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Size:6 AWG, 20800 – 33100 CMA, 13 – 15 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,376
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$27.71
50
$27.65
100
$27.58
250
$27.51
500
$14.51
750
$9.99
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing