Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

342452-2

Conn Housing RCP 5 POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Housing RCP 5 POS Crimp ST Cable Mount
Search Keywords: 3424522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 342452-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342452-2 RoHS compliant?
Yes, 342452-2 is RoHS compliant.
What is the lead time for 342452-2?
The standard lead time for 342452-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,380
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.965
500
$0.963
1,000
$0.721
1,500
$0.673
2,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!