- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 342414-2
342414-2
TE Connectivity / AMP Brand
POSI-MATE RECPT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POSI-MATE RECPT.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Brass Contact Base Material
- Packaging Method = Strip
Search Keywords: 3424142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342414-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36300
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
36,300
$0.8084
72,600
$0.4129
108,900
$0.2811
145,200 +
$0.2754
Click for Quote
Log in
to unlock special pricing