Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

342184-1

Ring Terminal Connector - M5 Stud Size - 0.039" (0.99mm) Thickness - 0.374" (9.50mm) Width - 10 to 12 AWG - Insulated - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - M5 Stud Size - 0.039" (0.99mm) Thickness - 0.374" (9.50mm) Width - 10 to 12 AWG - Insulated - Crimp Termination - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 3421841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 342184-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 342184-1 RoHS compliant?
Yes, 342184-1 is RoHS compliant.
What is the lead time for 342184-1?
The standard lead time for 342184-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,003
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5712
1,000
$0.5138
2,500
$0.4711
5,000
$0.4562
7,500
$0.4551
10,000
$0.4539
15,000
$0.4528
25,000 +
$0.4517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!