Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

342183-1

Ring Terminal Connector - M4 Stud - 0.039" (0.99mm) Thickness - 0.374" (9.50mm) Width - 10 to 12 AWG - Insulated - Crimp Termi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - M4 Stud - 0.039" (0.99mm) Thickness - 0.374" (9.50mm) Width - 10 to 12 AWG - Insulated - Crimp Termination - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 3421831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    342183-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 342183-1 RoHS compliant?
Yes, 342183-1 is RoHS compliant.
What is the lead time for 342183-1?
The standard lead time for 342183-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 523
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2938
1,000
$0.2772
2,500
$0.2660
5,000
$0.2590
7,500
$0.2524
25,000
$0.2363
50,000 +
$0.2329
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!