- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 342166-1
342166-1
TE Connectivity / AMP Brand
16-14 F.E.P.G. WIRE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16-14 F.E.P.G. WIRE PIN
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 20.57 mm
Search Keywords: 3421661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342166-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Pin
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$0.6354
50
$0.5776
250
$0.5167
500
$0.5154
1,000
$0.5049
3,000
$0.4842
5,000
$0.4830
8,000
$0.4781
15,000 +
$0.4751
Click for Quote
Log in
to unlock special pricing