Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

342144-1

Ring Terminal Connector - M5 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Insulated - Crimp ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - M5 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 3421441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    342144-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 342144-1 RoHS compliant?
Yes, 342144-1 is RoHS compliant.
What is the lead time for 342144-1?
The standard lead time for 342144-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Can Ship immediately Buy all 217 in-stock or the regular minimum order quantity of 1000
On Order:
10,000   can ship 11/4/26
Stock lot only:
217
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3924
1,000
$0.3567
3,000
$0.3288
5,000
$0.3053
8,000
$0.3045
10,000
$0.3038
25,000
$0.3030
50,000 +
$0.2979
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!