Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

342143-1

Ring Terminal Connector - M4 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Insulated - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - M4 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 3421431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 342143-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 342143-1 RoHS compliant?
Yes, 342143-1 is RoHS compliant.
What is the lead time for 342143-1?
The standard lead time for 342143-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,047
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3427
3,000
$0.3147
5,000
$0.3024
8,000
$0.3016
10,000
$0.2878
25,000
$0.2871
50,000 +
$0.2864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!