- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 342126-1
342126-1
TE Connectivity / AMP Brand
22-16 F.E.P.G. WIRE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22-16 F.E.P.G. WIRE PIN
Search Keywords: 3421261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342126-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Pin
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 1000
On Order:
10,000
can ship 6/10/26
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.2441
1,000
$0.2219
3,000
$0.2176
5,000
$0.2171
8,000
$0.2165
10,000
$0.2160
25,000
$0.2154
50,000 +
$0.2149
Click for Quote
Log in
to unlock special pricing