- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 342105-1
TE Connectivity / AMP Brand
342105-1
TERM, RT, PLASTI-GRIP, 22-16, M6[1/4]
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TERM, RT, PLASTI-GRIP, 22-16, M6[1/4]
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 3421051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342105-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 342105-1 RoHS compliant?
Yes, 342105-1 is RoHS compliant.
What is the lead time for 342105-1?
The standard lead time for 342105-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
150
$0.6206
250
$0.5694
1,000
$0.5252
3,000
$0.4902
5,000
$0.4739
8,000
$0.4589
10,000
$0.4519
15,000 +
$0.4389
Click for Quote
Log in
to unlock special pricing
Accessories