- Home ›
- All Products›
- 342102-1
342102-1
TE Connectivity / AMP Brand
22-16 F.E.P.G. RING TONGUE NO.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22-16 F.E.P.G. RING TONGUE NO.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 3421021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Stripe Color:Red
-
Packaging Quantity:100
-
Terminal Features:Sheared
-
Number of Holes:1
-
Insulation Sleeve Color:Red
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Diameter:.146 in, 3.68 mm
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#6 , M3.5
-
Operating Temperature Range:90 °C, 194 °F
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.3 mm²
-
Voltage Rating:600 V
-
Product Length:.689 in, 17.5 mm
-
Product Weight:1.772 g
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2,500
$0.4798
5,000
$0.2953
7,500
$0.2338
10,000 +
$0.2291
Click for Quote
Log in
to unlock special pricing