- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 342061
342061
TE Connectivity / AMP Brand
16-14 PIDG HD R/T 4MM BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16-14 PIDG HD R/T 4MM BLACK
Search Keywords: 342061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.8008
25
$0.7280
250
$0.6520
500
$0.6370
1,000
$0.6230
2,500
$0.6110
5,000
$0.6030
7,500
$0.6010
10,000 +
$0.5690
Click for Quote
Log in
to unlock special pricing