- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 34194
The 34194 is a SOLISTRAND uninsulated ring tongue terminal for terminating 22-16 AWG solid and stranded wires onto a size 6 st ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 34194 is a SOLISTRAND uninsulated ring tongue terminal for terminating 22-16 AWG solid and stranded wires onto a size 6 stud.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 34194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$0.5192
1,000
$0.3299
2,500
$0.3275
5,000
$0.3024
10,000
$0.2751
15,000
$0.2744
20,000 +
$0.2737
Click for Quote
Log in
to unlock special pricing