- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 34166
TERMINAL,PG SPD 16-14 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG SPD 16-14 8
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 34166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,182
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2071
3,000
$0.2033
5,000
$0.2016
8,000
$0.2000
10,000
$0.1992
25,000
$0.1933
50,000 +
$0.1883
Click for Quote
Log in
to unlock special pricing