Available Replacements
Alternative Packaging
8-34150-1 8-34150-1 TE Connectivity / AMP Brand
8-34150-1

TE Connectivity / AMP Brand

In Stock: 563

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

34150

PG R 22-16 COMM 22-18 MIL 1/4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PG R 22-16 COMM 22-18 MIL 1/4
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 34150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 34150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34150 RoHS compliant?
Yes, 34150 is RoHS compliant.
What is the lead time for 34150?
The standard lead time for 34150 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately Buy all 486 in-stock or the regular minimum order quantity of 1000
On Order:
14,644   can ship 12/7/26
Stock lot only:
486
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2042
1,000
$0.1856
3,000
$0.1795
5,000
$0.1776
8,000
$0.1772
10,000
$0.1737
25,000
$0.1733
50,000 +
$0.1728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!