- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 34138-0
34138-0
TE Connectivity / AMP Brand
Splice Terminal 10-12AWG 8.71mm 5.74mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 10-12AWG 8.71mm 5.74mm Tin Loose Piece
Search Keywords: 341380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34138-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.1200
250
$0.6440
500
$0.2232
1,000 +
$0.1739
Click for Quote
Log in
to unlock special pricing