- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 34130-4
TE Connectivity / AMP Brand
34130-4
Inline Terminal - Individual Openings (Parallel) - 2 Wire Entries - 16 to 22 AWG - Non-Insulated - Crimp Termination.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
Inline Terminal - Individual Openings (Parallel) - 2 Wire Entries - 16 to 22 AWG - Non-Insulated - Crimp Termination.
Search Keywords: 341304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34130-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Product Guides
+
Frequently Asked Questions
Is 34130-4 RoHS compliant?
No, 34130-4 is not RoHS compliant.
What is the lead time for 34130-4?
The standard lead time for 34130-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$3.55
50
$3.12
250
$2.79
500
$2.66
1,000
$2.37
3,000
$2.33
5,000
$2.32
8,000 +
$2.31
Click for Quote
Log in
to unlock special pricing