- Home ›
- All Products›
- 341299-1
341299-1
TE Connectivity / AMP Brand
POSILOK RECPT MK II .250
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POSILOK RECPT MK II .250
Search Keywords: 3412991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:341299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Insertion Force:Low
-
Line:AMP POSITIVE LOCK Mark II
-
Connection Capacity:Single
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Packaging Quantity:5000
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Unplated
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
11,250
$0.2340
22,500
$0.1239
33,750
$0.0872
45,000 +
$0.0854
Click for Quote
Log in
to unlock special pricing