- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 341209-2
TE Connectivity / AMP Brand
341209-2
Contact PIN Crimp ST Cable Mount 15-20AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Tab
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Brass Contact Base Material
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:341209-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.