- Home ›
- All Products›
- 34114-4
34114-4
TE Connectivity / AMP Brand
SOLIS R HR 22-16 5/16 NIPL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS R HR 22-16 5/16 NIPL
Search Keywords: 341144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34114-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Barrel Type:Closed
-
Packaging Method:Loose Piece
-
Stud Diameter:.328 in, 8.33 mm
-
Terminal Orientation:Straight
-
Product Length:.856 in, 21.74 mm
-
Packaging Quantity:1000
-
Operating Temperature Range:343 °C, 649 °F
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Tongue Thickness:.031 in, .79 mm
-
Terminal Plating Material:Nickel
-
Wire Insulation Support:Without
-
Stud Size:5/16 , M8
-
Number of Holes:1
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$0.4823
5,000
$0.2968
7,500
$0.2350
10,000 +
$0.2303
Click for Quote
Log in
to unlock special pricing