Available Replacements
Alternatif paketleme
2-34112-2 2-34112-2 TE Connectivity / AMP Brand
2-34112-2

TE Connectivity / AMP Brand

In Stock: 15,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

34112

Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - SOLISTRAND Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - SOLISTRAND Series.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 34112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 34112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34112 RoHS compliant?
Yes, 34112 is RoHS compliant.
What is the lead time for 34112?
The standard lead time for 34112 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46,069
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.185
3,000
$0.180
5,000
$0.175
8,000
$0.173
10,000
$0.171
25,000
$0.167
50,000
$0.165
100,000 +
$0.163
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!