- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 341002-6
341002-6
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 18-14 PTPB LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 18-14 PTPB LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 3410026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:341002-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,528
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.2424
1,000
$0.2412
2,500
$0.2239
5,000
$0.2168
7,500
$0.2157
25,000
$0.2146
50,000
$0.2136
100,000 +
$0.2125
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
CUSTOMERS
ALSO BOUGHT