- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 341001-3
341001-3
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 13-11 TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 13-11 TPBR LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 3410013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:341001-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:11-13.5 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
6,250
$0.5453
12,500
$0.2887
18,750
$0.2031
25,000 +
$0.1991
Click for Quote
Log in
to unlock special pricing