Available Replacements
代替パッケージ
2-34080-1 2-34080-1 TE Connectivity / AMP Brand
2-34080-1

TE Connectivity / AMP Brand

In Stock: 22,245

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

34080

The 34080 is a PIDG standard spade terminal designed for 22-16 AWG wire and a #6 (M3.5) stud size.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 34080 is a PIDG standard spade terminal designed for 22-16 AWG wire and a #6 (M3.5) stud size.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 34080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 34080
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34080 RoHS compliant?
Yes, 34080 is RoHS compliant.
What is the lead time for 34080?
The standard lead time for 34080 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,651
Ships today, if you order in
On Order:
20,000   can ship 3/10/27
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1751
3,000
$0.1707
5,000
$0.1639
8,000
$0.1635
10,000
$0.1631
25,000
$0.1627
50,000
$0.1623
100,000 +
$0.1619
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!